


RSH065N03TB1 | |
|---|---|
DigiKey Part Number | RSH065N03TB1TR-ND - Tape & Reel (TR) RSH065N03TB1CT-ND - Cut Tape (CT) RSH065N03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH065N03TB1 |
Description | MOSFET N-CH 30V 6.5A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RSH065N03TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33215 € | 830,38 € |
| 5.000 | 0,30777 € | 1.538,85 € |
| 7.500 | 0,29536 € | 2.215,20 € |
| 12.500 | 0,28830 € | 3.603,75 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |

