RSA30LDDTE25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
41.4V Clamp 14.4A (8/20µs) Ipp Tvs Diode Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSA30LDDTE25

DigiKey Part Number
RSA30LDDTE25TR-ND - Tape & Reel (TR)
RSA30LDDTE25CT-ND - Cut Tape (CT)
RSA30LDDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSA30LDDTE25
Description
TVS DIODE 25.6VWM 41.4VC PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.4A (8/20µs) Ipp Tvs Diode Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RSA30LDDTE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.4A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,32315 €484,72 €
3.0000,29733 €891,99 €
4.5000,28418 €1.278,81 €
7.5000,26941 €2.020,57 €
10.5000,26066 €2.736,93 €
15.0000,25926 €3.888,90 €
Manufacturers Standard Package
Unit Price without VAT:0,32315 €
Unit Price with VAT:0,37809 €