TSMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ6E035SPTR

DigiKey Part Number
RQ6E035SPTR-ND - Tape & Reel (TR)
RQ6E035SPCT-ND - Cut Tape (CT)
RQ6E035SPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ6E035SPTR
Description
MOSFET P-CH 30V 3.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.2 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
780 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,55500 €5,55 €
1000,36270 €36,27 €
5000,27984 €139,92 €
1.0000,25315 €253,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21924 €657,72 €
6.0000,20216 €1.212,96 €
9.0000,19346 €1.741,14 €
15.0000,18369 €2.755,35 €
21.0000,18030 €3.786,30 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,04130 €