
RQ6E035SPTR | |
|---|---|
DigiKey Part Number | RQ6E035SPTR-ND - Tape & Reel (TR) RQ6E035SPCT-ND - Cut Tape (CT) RQ6E035SPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E035SPTR |
Description | MOSFET P-CH 30V 3.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 780 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55500 € | 5,55 € |
| 100 | 0,36270 € | 36,27 € |
| 500 | 0,27984 € | 139,92 € |
| 1.000 | 0,25315 € | 253,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21924 € | 657,72 € |
| 6.000 | 0,20216 € | 1.212,96 € |
| 9.000 | 0,19346 € | 1.741,14 € |
| 15.000 | 0,18369 € | 2.755,35 € |
| 21.000 | 0,18030 € | 3.786,30 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

