N-Channel 30 V 3.5A (Ta) 700mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5E035XNTCL

DigiKey Part Number
RQ5E035XNTCLTR-ND - Tape & Reel (TR)
RQ5E035XNTCLCT-ND - Cut Tape (CT)
RQ5E035XNTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5E035XNTCL
Description
MOSFET N-CH 30V 3.5A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.5A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.3 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 10 V
FET Type
Power Dissipation (Max)
700mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT3
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 3.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.951
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46100 €4,61 €
1000,29840 €29,84 €
5000,22812 €114,06 €
1.0000,20545 €205,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16507 €495,21 €
6.0000,15837 €950,22 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,86580 €