
RPM971-H14E3A | |
|---|---|
DigiKey Part Number | RPM971-H14E3ATR-ND - Tape & Reel (TR) RPM971-H14E3ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RPM971-H14E3A |
Description | MODULE IRDA 5MBPS 8SMD |
Customer Reference | |
Detailed Description | 4Mbs (FIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Data Rate | 4Mbs (FIR) | |
Voltage - Supply | 2.4 V ~ 3.6 V | |
Idle Current, Typ @ 25°C | 1 mA | |
Link Range, Low Power | 20cm, 60cm | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Size | 8.0mm x 2.9mm x 2.2mm | |
Standards | IrDA 1.4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,01214 € | 5.030,35 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,14180 € |

