MFR Recommended
Similar

RND030N20TL | |
|---|---|
DigiKey Part Number | 846-RND030N20TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RND030N20TL |
Description | MOSFET N-CH 200V 3A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 200 V 3A (Tc) 850mW (Ta), 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RND030N20TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 870mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 5.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 850mW (Ta), 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30582 € | 764,55 € |
| 5.000 | 0,28298 € | 1.414,90 € |
| 7.500 | 0,27134 € | 2.035,05 € |
| 12.500 | 0,26141 € | 3.267,62 € |
| Unit Price without VAT: | 0,30582 € |
|---|---|
| Unit Price with VAT: | 0,35781 € |



