
RJ1U330AAFRGTL | |
|---|---|
DigiKey Part Number | RJ1U330AAFRGTLTR-ND - Tape & Reel (TR) RJ1U330AAFRGTLCT-ND - Cut Tape (CT) RJ1U330AAFRGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ1U330AAFRGTL |
Description | MOSFET N-CH 250V 33A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 33A (Tc) 211W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RJ1U330AAFRGTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 211W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 2,87100 € | 28,71 € |
| 100 | 2,04600 € | 204,60 € |
| 500 | 1,94084 € | 970,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58566 € | 1.585,66 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,05440 € |

