
RJ1P07CBHTL1 | |
|---|---|
DigiKey Part Number | 846-RJ1P07CBHTL1TR-ND - Tape & Reel (TR) 846-RJ1P07CBHTL1CT-ND - Cut Tape (CT) 846-RJ1P07CBHTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ1P07CBHTL1 |
Description | NCH 100V 70A, TO-263AB, POWER M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 135W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 73 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4650 pF @ 50 V |
FET Type | Power Dissipation (Max) 135W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 70A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,34600 € | 33,46 € |
| 100 | 2,39840 € | 239,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,90410 € | 1.523,28 € |
| 1.600 | 1,78888 € | 2.862,21 € |
| 2.400 | 1,77523 € | 4.260,55 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,86170 € |

