IGBT Trench Field Stop 650 V 51 A 156 W Through Hole TO-247G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGWS60TS65DGC13

DigiKey Part Number
846-RGWS60TS65DGC13-ND
Manufacturer
Manufacturer Product Number
RGWS60TS65DGC13
Description
IGBT TRENCH FS 650V 51A TO-247G
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 51 A 156 W Through Hole TO-247G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
51 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 30A
Power - Max
156 W
Switching Energy
500µJ (on), 450µJ (off)
Input Type
Standard
Gate Charge
58 nC
Td (on/off) @ 25°C
32ns/91ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
88 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,34000 €5,34 €
303,04100 €91,23 €
1202,53358 €304,03 €
5102,16171 €1.102,47 €
1.0202,10772 €2.149,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,24780 €