BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RFN5BM3SFHTL

DigiKey Part Number
RFN5BM3SFHTLTR-ND - Tape & Reel (TR)
RFN5BM3SFHTLCT-ND - Cut Tape (CT)
RFN5BM3SFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN5BM3SFHTL
Description
DIODE STANDARD 350V 5A TO252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 350 V 5A Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RFN5BM3SFHTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
350 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 350 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,94100 €9,41 €
1000,87800 €87,80 €
5000,70202 €351,01 €
1.0000,68320 €683,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58424 €1.460,60 €
5.0000,55817 €2.790,85 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,59120 €