
BM1Q021AFJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BM1Q021AFJ-LBE2TR-ND - Tape & Reel (TR) 846-BM1Q021AFJ-LBE2CT-ND - Cut Tape (CT) 846-BM1Q021AFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Q021AFJ-LBE2 |
Description | QUASI-RESONANT DC/DC CONVERTERS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz 7-SOP-JS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOP-JS | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,85040 € | 21,26 € |
| 100 | 0,75480 € | 75,48 € |
| 250 | 0,70932 € | 177,33 € |
| 500 | 0,68188 € | 340,94 € |
| 1.000 | 0,65931 € | 659,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54528 € | 1.363,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

