RF305B6STL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 18.426
Unit Price: 0,65000 €
Datasheet
Diode 600 V 3A Surface Mount CPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF305B6STL

DigiKey Part Number
RF305B6STLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF305B6STL
Description
DIODE STANDARD 600V 3A CPD
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount CPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
CPD
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes