


RD3L220SNFRATL | |
|---|---|
DigiKey Part Number | RD3L220SNFRATLTR-ND - Tape & Reel (TR) RD3L220SNFRATLCT-ND - Cut Tape (CT) RD3L220SNFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L220SNFRATL |
Description | MOSFET N-CH 60V 22A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3L220SNFRATL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 26mOhm @ 22A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3L220SNTL1 | Rohm Semiconductor | 1.173 | RD3L220SNTL1CT-ND | 2,08000 € | Parametric Equivalent |
| IPD25N06S4L30ATMA2 | Infineon Technologies | 11.196 | IPD25N06S4L30ATMA2CT-ND | 1,17000 € | Similar |
| NVD5C688NLT4G | onsemi | 3.593 | NVD5C688NLT4GOSCT-ND | 2,08000 € | Similar |
| SUD23N06-31L-T4-E3 | Vishay Siliconix | 2.792 | SUD23N06-31L-T4-E3CT-ND | 1,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,66800 € | 16,68 € |
| 100 | 1,14840 € | 114,84 € |
| 500 | 0,92654 € | 463,27 € |
| 1.000 | 0,88164 € | 881,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77810 € | 1.945,25 € |
| 5.000 | 0,73047 € | 3.652,35 € |
| 7.500 | 0,72029 € | 5.402,18 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,01860 € |

