
RBR3MM30ATR | |
|---|---|
DigiKey Part Number | RBR3MM30ATR-ND - Tape & Reel (TR) RBR3MM30ACT-ND - Cut Tape (CT) RBR3MM30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3MM30ATR |
Description | DIODE SCHOTTKY 30V 3A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR3MM30ATR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKL33 | Diotec Semiconductor | 1.350 | 4878-SKL33CT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,24460 € | 24,46 € |
| 500 | 0,18550 € | 92,75 € |
| 1.000 | 0,16643 € | 166,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14217 € | 426,51 € |
| 6.000 | 0,12995 € | 779,70 € |
| 9.000 | 0,12372 € | 1.113,48 € |
| 15.000 | 0,11672 € | 1.750,80 € |
| 21.000 | 0,11257 € | 2.363,97 € |
| 30.000 | 0,10854 € | 3.256,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |





