Diode 60 V 2A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2LAM60BTFTR

DigiKey Part Number
RBR2LAM60BTFTR-ND - Tape & Reel (TR)
RBR2LAM60BTFCT-ND - Cut Tape (CT)
RBR2LAM60BTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2LAM60BTFTR
Description
DIODE SCHOTTKY 60V 2A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR2LAM60BTFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
PMDTM
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.894
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39600 €3,96 €
1000,25470 €25,47 €
5000,19348 €96,74 €
1.0000,17373 €173,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14862 €445,86 €
6.0000,13597 €815,82 €
9.0000,12952 €1.165,68 €
15.0000,12227 €1.834,05 €
21.0000,11798 €2.477,58 €
30.0000,11381 €3.414,30 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,74880 €