Diode 40 V 1A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR1LAM40ATFTR

DigiKey Part Number
RBR1LAM40ATFTR-ND - Tape & Reel (TR)
RBR1LAM40ATFCT-ND - Cut Tape (CT)
RBR1LAM40ATFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR1LAM40ATFTR
Description
DIODE SCHOTTKY 40V 1A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR1LAM40ATFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PMDTM
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31200 €3,12 €
1000,19860 €19,86 €
5000,14952 €74,76 €
1.0000,13365 €133,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11348 €340,44 €
6.0000,10331 €619,86 €
9.0000,09813 €883,17 €
15.0000,09230 €1.384,50 €
21.0000,08885 €1.865,85 €
30.0000,08550 €2.565,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,59670 €