
RBR1L30ADDTE25 | |
|---|---|
DigiKey Part Number | 846-RBR1L30ADDTE25TR-ND - Tape & Reel (TR) 846-RBR1L30ADDTE25CT-ND - Cut Tape (CT) 846-RBR1L30ADDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1L30ADDTE25 |
Description | DIODE SCHOTTKY 30V 1A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22460 € | 22,46 € |
| 500 | 0,17018 € | 85,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14369 € | 215,54 € |
| 3.000 | 0,13032 € | 390,96 € |
| 4.500 | 0,12351 € | 555,79 € |
| 7.500 | 0,11586 € | 868,95 € |
| 10.500 | 0,11132 € | 1.168,86 € |
| 15.000 | 0,10691 € | 1.603,65 € |
| 37.500 | 0,09724 € | 3.646,50 € |
| 75.000 | 0,09609 € | 7.206,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

