
RBQ30NS45BTL | |
|---|---|
DigiKey Part Number | 846-RBQ30NS45BTLTR-ND - Tape & Reel (TR) 846-RBQ30NS45BTLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBQ30NS45BTL |
Description | DIODE SCHOTTKY 45V 30A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,69100 € | 16,91 € |
| 100 | 1,16910 € | 116,91 € |
| 500 | 0,94590 € | 472,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87420 € | 874,20 € |
| 2.000 | 0,81392 € | 1.627,84 € |
| 3.000 | 0,79784 € | 2.393,52 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,05370 € |

