
RBQ30NS45BFHTL | |
|---|---|
DigiKey Part Number | RBQ30NS45BFHTLTR-ND - Tape & Reel (TR) RBQ30NS45BFHTLCT-ND - Cut Tape (CT) RBQ30NS45BFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ30NS45BFHTL |
Description | DIODE SCHOTTKY 45V 30A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RBQ30NS45BFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,36500 € | 13,65 € |
| 100 | 1,16390 € | 116,39 € |
| 500 | 0,97128 € | 485,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87016 € | 870,16 € |
| 2.000 | 0,79353 € | 1.587,06 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,70270 € |

