
RBQ20NS65ATL | |
|---|---|
DigiKey Part Number | 846-RBQ20NS65ATLTR-ND - Tape & Reel (TR) 846-RBQ20NS65ATLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBQ20NS65ATL |
Description | DIODE ARRAY SCHOTT 65V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 65 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 65 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,39900 € | 13,99 € |
| 100 | 0,95350 € | 95,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64943 € | 649,43 € |
| 2.000 | 0,60167 € | 1.203,34 € |
| 3.000 | 0,57734 € | 1.732,02 € |
| 5.000 | 0,56262 € | 2.813,10 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,55060 € |

