
RB717FT106 | |
|---|---|
DigiKey Part Number | RB717FT106TR-ND - Tape & Reel (TR) RB717FT106CT-ND - Cut Tape (CT) RB717FT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB717FT106 |
Description | DIODE ARRAY SCHOTT 40V 30MA UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 30mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB717FT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,17260 € | 17,26 € |
| 500 | 0,12960 € | 64,80 € |
| 1.000 | 0,11572 € | 115,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08084 € | 242,52 € |
| 6.000 | 0,07832 € | 469,92 € |
| 9.000 | 0,07650 € | 688,50 € |
| 15.000 | 0,07356 € | 1.103,40 € |
| 21.000 | 0,06777 € | 1.423,17 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |






