


RB400VYM-50FHTR | |
|---|---|
DigiKey Part Number | RB400VYM-50FHTR-ND - Tape & Reel (TR) RB400VYM-50FHCT-ND - Cut Tape (CT) RB400VYM-50FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB400VYM-50FHTR |
Description | DIODE SCHOTTKY 40V 500MA TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB400VYM-50FHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7.35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14740 € | 14,74 € |
| 500 | 0,11010 € | 55,05 € |
| 1.000 | 0,09806 € | 98,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06693 € | 200,79 € |
| 6.000 | 0,06282 € | 376,92 € |
| 9.000 | 0,06143 € | 552,87 € |
| 15.000 | 0,05582 € | 837,30 € |
| 21.000 | 0,05486 € | 1.152,06 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

