Similar
Similar
Similar

RB215T-40 | |
|---|---|
DigiKey Part Number | RB215T-40-ND |
Manufacturer | |
Manufacturer Product Number | RB215T-40 |
Description | DIODE ARR SCHOTT 40V 10A TO220FN |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74416 € | 372,08 € |
| Unit Price without VAT: | 0,74416 € |
|---|---|
| Unit Price with VAT: | 0,87067 € |



