YDZVFHTR27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YDZVFHTR27
YDZVFHTR27

RB168VYM150FHTR

DigiKey Part Number
RB168VYM150FHTR-ND - Tape & Reel (TR)
RB168VYM150FHCT-ND - Cut Tape (CT)
RB168VYM150FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168VYM150FHTR
Description
DIODE SCHOTTKY 150V 1A TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RB168VYM150FHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4.8 ns
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.315
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,44400 €4,44 €
1000,29240 €29,24 €
5000,22370 €111,85 €
1.0000,20158 €201,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15615 €468,45 €
6.0000,14338 €860,28 €
9.0000,14272 €1.284,48 €
15.0000,13917 €2.087,55 €
21.0000,13603 €2.856,63 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,78390 €