
RB168L-40TE25 | |
|---|---|
DigiKey Part Number | RB168L-40TE25TR-ND - Tape & Reel (TR) RB168L-40TE25CT-ND - Cut Tape (CT) RB168L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168L-40TE25 |
Description | DIODE SCHOTTKY 40V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 550 nA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB168LAM-40TR | Rohm Semiconductor | 4.701 | RB168LAM-40CT-ND | 0,39000 € | Similar |
| B140-13-F | Diodes Incorporated | 92.792 | B140-FDICT-ND | 0,27000 € | Similar |
| B140HB-13-F | Diodes Incorporated | 59.321 | B140HB-FDICT-ND | 0,52000 € | Similar |
| B140Q-13-F | Diodes Incorporated | 4.066 | B140Q-13-FDICT-ND | 0,33000 € | Similar |
| CMSH3-40MA TR13 PBFREE | Central Semiconductor Corp | 152.468 | 1514-CMSH3-40MATR13PBFREECT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12098 € | 60,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10105 € | 151,57 € |
| 3.000 | 0,09099 € | 272,97 € |
| 4.500 | 0,08586 € | 386,37 € |
| 7.500 | 0,08010 € | 600,75 € |
| 10.500 | 0,07668 € | 805,14 € |
| 15.000 | 0,07336 € | 1.100,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

