Direct
Direct
Similar
Similar

RB400VA-50TR | |
|---|---|
DigiKey Part Number | 846-RB400VA-50TR-ND - Tape & Reel (TR) 846-RB400VA-50CT-ND - Cut Tape (CT) 846-RB400VA-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB400VA-50TR |
Description | DIODE SCHOTTKY 40V 500MA TUMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19085 € | 572,55 € |
| 6.000 | 0,17557 € | 1.053,42 € |
| 9.000 | 0,16778 € | 1.510,02 € |
| 15.000 | 0,15904 € | 2.385,60 € |
| 21.000 | 0,15386 € | 3.231,06 € |
| 30.000 | 0,15276 € | 4.582,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |






