BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RB075BM40SFHTL

DigiKey Part Number
RB075BM40SFHTLTR-ND - Tape & Reel (TR)
RB075BM40SFHTLCT-ND - Cut Tape (CT)
RB075BM40SFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB075BM40SFHTL
Description
DIODE SCHOTTKY 40V 5A TO252
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RB075BM40SFHTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15.2 ns
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.335
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,60600 €6,06 €
1000,52570 €52,57 €
5000,49422 €247,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41087 €1.027,17 €
5.0000,40378 €2.018,90 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,91260 €