Diode 40 V 2A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068L-40DDTE25

DigiKey Part Number
846-RB068L-40DDTE25TR-ND - Tape & Reel (TR)
846-RB068L-40DDTE25CT-ND - Cut Tape (CT)
846-RB068L-40DDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068L-40DDTE25
Description
DIODE SCHOTTKY 40V 2A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,37700 €3,77 €
1000,24200 €24,20 €
5000,18396 €91,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,15567 €233,50 €
3.0000,14140 €424,20 €
4.5000,13412 €603,54 €
7.5000,12595 €944,62 €
10.5000,12111 €1.271,65 €
15.0000,11640 €1.746,00 €
37.5000,10623 €3.983,62 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €