
RLD90QZWJ-10A | |
|---|---|
DigiKey Part Number | 846-RLD90QZWJ-10A-ND |
Manufacturer | |
Manufacturer Product Number | RLD90QZWJ-10A |
Description | 905NM, 25W, 50M INVISIBLE PULSED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 25W 15V ~ 19V Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 15V ~ 19V | |
Current Rating (Amps) | - | |
Power (Watts) | 25W | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,55000 € | 41,55 € |
| 10 | 34,26700 € | 342,67 € |
| 100 | 30,06890 € | 3.006,89 € |
| Unit Price without VAT: | 41,55000 € |
|---|---|
| Unit Price with VAT: | 48,61350 € |




