


R6009RND3TL1 | |
|---|---|
DigiKey Part Number | 846-R6009RND3TL1TR-ND - Tape & Reel (TR) 846-R6009RND3TL1CT-ND - Cut Tape (CT) 846-R6009RND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6009RND3TL1 |
Description | 600V 9A TO-252, PRESTOMOS WITH I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 125W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 7V @ 5.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 100 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 665mOhm @ 4.5A, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,87400 € | 21,85 € |
| 100 | 0,77600 € | 77,60 € |
| 250 | 0,72936 € | 182,34 € |
| 500 | 0,70118 € | 350,59 € |
| 1.000 | 0,69439 € | 694,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65355 € | 1.633,88 € |
| 5.000 | 0,63881 € | 3.194,05 € |
| 7.500 | 0,63142 € | 4.735,65 € |
| 12.500 | 0,62324 € | 7.790,50 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

