PMR100HZPJ000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR100HZPFU5L00

DigiKey Part Number
RHM.005AUTR-ND - Tape & Reel (TR)
RHM.005AUCT-ND - Cut Tape (CT)
RHM.005AUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR100HZPFU5L00
Description
RES 0.005 OHM 1% 2W 2512
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR100HZPFU5L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228.869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,47600 €4,76 €
250,40640 €10,16 €
500,36240 €18,12 €
1000,32520 €32,52 €
2500,28428 €71,07 €
5000,25866 €129,33 €
1.0000,23690 €236,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21841 €436,82 €
4.0000,20271 €810,84 €
6.0000,19464 €1.167,84 €
10.0000,18551 €1.855,10 €
14.0000,18007 €2.520,98 €
20.0000,17476 €3.495,20 €
24.0000,17221 €4.133,04 €
48.0000,16626 €7.980,48 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,85410 €