
R6010YNX3C16 | |
|---|---|
DigiKey Part Number | 846-R6010YNX3C16-ND |
Manufacturer | |
Manufacturer Product Number | R6010YNX3C16 |
Description | 600V 10A TO-220AB, HIGH-SPEED SW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 92W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 4.2A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 92W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,86100 € | 18,61 € |
| 100 | 1,29310 € | 129,31 € |
| 500 | 1,05086 € | 525,43 € |
| 1.000 | 0,97301 € | 973,01 € |
| 2.000 | 0,90757 € | 1.815,14 € |
| 5.000 | 0,90471 € | 4.523,55 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,34620 € |

