
PTZTFTE252.7B | |
|---|---|
DigiKey Part Number | 846-PTZTFTE252.7BTR-ND - Tape & Reel (TR) 846-PTZTFTE252.7BCT-ND - Cut Tape (CT) 846-PTZTFTE252.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE252.7B |
Description | DIODE ZENER 2.9V 1W PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.9 V 1 W ±7.41% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17640 € | 4,41 € |
| 100 | 0,15180 € | 15,18 € |
| 250 | 0,14016 € | 35,04 € |
| 500 | 0,13316 € | 66,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12450 € | 186,75 € |
| 3.000 | 0,12025 € | 360,75 € |
| 4.500 | 0,11813 € | 531,59 € |
| 7.500 | 0,11578 € | 868,35 € |
| 10.500 | 0,11440 € | 1.201,20 € |
| 15.000 | 0,11308 € | 1.696,20 € |
| 37.500 | 0,11023 € | 4.133,62 € |
| 75.000 | 0,10851 € | 8.138,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

