
ML62Q2045-NNNGDZW5BY | |
|---|---|
DigiKey Part Number | 846-ML62Q2045-NNNGDZW5BYTR-ND - Tape & Reel (TR) 846-ML62Q2045-NNNGDZW5BYCT-ND - Cut Tape (CT) 846-ML62Q2045-NNNGDZW5BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q2045-NNNGDZW5BY |
Description | 16-BIT MICRO CONTROLLER : ML62Q2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q2000 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 5x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-WQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,89300 € | 18,93 € |
| 25 | 1,75560 € | 43,89 € |
| 100 | 1,57320 € | 157,32 € |
| 250 | 1,47340 € | 368,35 € |
| 500 | 1,40922 € | 704,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35433 € | 1.354,33 € |
| 2.000 | 1,30796 € | 2.615,92 € |
| 3.000 | 1,28442 € | 3.853,26 € |
| 5.000 | 1,25817 € | 6.290,85 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,64420 € |

