
ML62Q1365-NNNTBZ0BX | |
|---|---|
DigiKey Part Number | ML62Q1365-NNNTBZ0BXTR-ND - Tape & Reel (TR) ML62Q1365-NNNTBZ0BXCT-ND - Cut Tape (CT) ML62Q1365-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1365-NNNTBZ0BX |
Description | IC MCU 16BIT 32KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621300 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,80200 € | 28,02 € |
| 25 | 2,59920 € | 64,98 € |
| 100 | 2,33780 € | 233,78 € |
| 250 | 2,19748 € | 549,37 € |
| 500 | 2,10832 € | 1.054,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,03270 € | 2.032,70 € |
| 2.000 | 1,96925 € | 3.938,50 € |
| 3.000 | 1,93722 € | 5.811,66 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 3,94290 € |

