


ML610Q428-NNNTBZ03A | |
|---|---|
DigiKey Part Number | 846-ML610Q428-NNNTBZ03A-ND |
Manufacturer | |
Manufacturer Product Number | ML610Q428-NNNTBZ03A |
Description | IC MCU 8BIT 48KB FLASH 128TQFP |
Customer Reference | |
Detailed Description | nX-U8/100 ML610400 Microcontroller IC 8-Bit 4.2MHz 48KB (24K x 16) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 4.2MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | LCD, Melody Driver, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 3.6V | |
Data Converters | A/D 2x12b, 2x24b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,46156 € | 4.015,40 € |
| Unit Price without VAT: | 4,46156 € |
|---|---|
| Unit Price with VAT: | 5,22003 € |

