Audio Audio Signal Processor 4 Channel 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML22Q533-NNNTBZ0BX

DigiKey Part Number
846-ML22Q533-NNNTBZ0BXTR-ND - Tape & Reel (TR)
846-ML22Q533-NNNTBZ0BXCT-ND - Cut Tape (CT)
846-ML22Q533-NNNTBZ0BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML22Q533-NNNTBZ0BX
Description
IC AUDIO SIGNAL PROCESSOR 48TQFP
Customer Reference
Detailed Description
Audio Audio Signal Processor 4 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Audio Signal Processor
Applications
Audio
Number of Channels
4
Interface
I2C, SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,29000 €11,29 €
108,89000 €88,90 €
258,29000 €207,25 €
1007,63020 €763,02 €
2507,31560 €1.828,90 €
5007,12600 €3.563,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,96998 €6.969,98 €
Manufacturers Standard Package
Unit Price without VAT:11,29000 €
Unit Price with VAT:13,20930 €