MCR10EZPJ2R4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 1.632
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01123 €
Datasheet

Upgrade


Vishay Dale
In Stock: 38.940
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 39.309
Unit Price: 0,09000 €
Datasheet
2.4 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPJ2R4

DigiKey Part Number
RHM2.4ARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPJ2R4
Description
RES SMD 2.4 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
2.4 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPJ2R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00301 €15,05 €
Manufacturers Standard Package
Unit Price without VAT:0,00301 €
Unit Price with VAT:0,00352 €