MCR10EZHJ102 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 58.708
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 172.245
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 237.225
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 22.618
Unit Price: 0,34000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 41.675
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 167.583
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 207.501
Unit Price: 0,10000 €
Datasheet

Direct


Panasonic Industry
In Stock: 8.438
Unit Price: 0,17000 €
Datasheet

Direct


Vishay Dale
In Stock: 22.075
Unit Price: 0,12000 €
Datasheet

Direct


Vishay Dale
In Stock: 4.848
Unit Price: 0,11000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.955
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 178.469
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 99.436
Unit Price: 0,09000 €
Datasheet
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHJ102

DigiKey Part Number
RHM1.0KATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHJ102
Description
RES SMD 1K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHJ102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00451 €22,55 €
Manufacturers Standard Package
Unit Price without VAT:0,00451 €
Unit Price with VAT:0,00528 €