Upgrade

MCR10ERTFL2R40 | |
|---|---|
DigiKey Part Number | RHM2.40CITR-ND - Tape & Reel (TR) RHM2.40CICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR10ERTFL2R40 |
Description | RES SMD 2.4 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTFL2R40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00308 € | 15,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


