MCR03EZPJ100 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 70.225
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 8.739
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00561 €
Datasheet

Direct


Panasonic Industry
In Stock: 487.523
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 4.839
Unit Price: 0,11000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 34.871
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 29.267
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 226.582
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 3.450
Unit Price: 0,30000 €
Datasheet

Similar


Bourns Inc.
In Stock: 155.822
Unit Price: 0,09000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00280 €
Datasheet

Similar


Panasonic Industry
In Stock: 14.496
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 572.917
Unit Price: 0,22000 €
Datasheet
10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPJ100

DigiKey Part Number
RHM10GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPJ100
Description
RES SMD 10 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPJ100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00217 €10,85 €
Manufacturers Standard Package
Unit Price without VAT:0,00217 €
Unit Price with VAT:0,00254 €