
LTR18EZPFLR300 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFLR300TR-ND - Tape & Reel (TR) 846-LTR18EZPFLR300CT-ND - Cut Tape (CT) 846-LTR18EZPFLR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFLR300 |
Description | RES 0.3 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,25600 € | 6,40 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,20730 € | 20,73 € |
| 250 | 0,18540 € | 46,35 € |
| 500 | 0,17276 € | 86,38 € |
| 1.000 | 0,16270 € | 162,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14656 € | 732,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

