
KTR10EZPF4421 | |
|---|---|
cms-digikey-product-number | RHM4.42KAHTR-ND - Tape & Reel (TR) RHM4.42KAHCT-ND - Cut Tape (CT) RHM4.42KAHDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | KTR10EZPF4421 |
cms-description | RES SMD 4.42K OHM 1% 1/8W 0805 |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.42 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | KTR10EZPF4421 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,04890 € | 4,89 € |
| 250 | 0,04092 € | 10,23 € |
| 500 | 0,03636 € | 18,18 € |
| 1.000 | 0,03275 € | 32,75 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,02858 € | 142,90 € |
| 10.000 | 0,02470 € | 247,00 € |
| 15.000 | 0,02413 € | 361,95 € |
| 25.000 | 0,02354 € | 588,50 € |
| 35.000 | 0,02346 € | 821,10 € |
| 50.000 | 0,02338 € | 1.169,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

