
US6T9TR | |
|---|---|
DigiKey Part Number | US6T9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US6T9TR |
Description | TRANS 2PNP DUAL 30V 1A UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 1A 320MHz 400mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 400mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18861 € | 565,83 € |
| 6.000 | 0,17348 € | 1.040,88 € |
| 9.000 | 0,16577 € | 1.491,93 € |
| 15.000 | 0,15710 € | 2.356,50 € |
| 21.000 | 0,15197 € | 3.191,37 € |
| 30.000 | 0,15061 € | 4.518,30 € |
| Unit Price without VAT: | 0,18861 € |
|---|---|
| Unit Price with VAT: | 0,22067 € |

