
IMD6AT108 | |
|---|---|
DigiKey Part Number | 846-IMD6AT108TR-ND - Tape & Reel (TR) 846-IMD6AT108CT-ND - Cut Tape (CT) 846-IMD6AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD6AT108 |
Description | TRANS PREBIAS 1PNP 1NPN 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 NPN 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMD6AT108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 PNP Pre-Biased, 1 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17460 € | 17,46 € |
| 500 | 0,13118 € | 65,59 € |
| 1.000 | 0,11716 € | 117,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09932 € | 297,96 € |
| 6.000 | 0,09032 € | 541,92 € |
| 9.000 | 0,08573 € | 771,57 € |
| 15.000 | 0,08058 € | 1.208,70 € |
| 21.000 | 0,07752 € | 1.627,92 € |
| 30.000 | 0,07456 € | 2.236,80 € |
| 75.000 | 0,06885 € | 5.163,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

