New at DigiKey
Image for GMR50HJCFIR220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMR50HJCFIR220

DigiKey Part Number
846-GMR50HJCFIR220TR-ND - Tape & Reel (TR)
846-GMR50HJCFIR220CT-ND - Cut Tape (CT)
846-GMR50HJCFIR220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR50HJCFIR220
Description
RES 0.22 OHM 1% 7W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,67900 €6,79 €
250,58120 €14,53 €
500,52040 €26,02 €
1000,46850 €46,85 €
2500,41160 €102,90 €
5000,37598 €187,99 €
1.0000,34571 €345,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32001 €640,02 €
4.0000,29816 €1.192,64 €
6.0000,28695 €1.721,70 €
10.0000,27426 €2.742,60 €
14.0000,26670 €3.733,80 €
20.0000,25931 €5.186,20 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,21680 €