
GMR100HJBFMR033 | |
|---|---|
DigiKey Part Number | 846-GMR100HJBFMR033TR-ND - Tape & Reel (TR) 846-GMR100HJBFMR033CT-ND - Cut Tape (CT) 846-GMR100HJBFMR033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HJBFMR033 |
Description | 6432 (2512) SIZE, 7W, 33M, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,90640 € | 22,66 € |
| 50 | 0,81440 € | 40,72 € |
| 100 | 0,73620 € | 73,62 € |
| 250 | 0,65056 € | 162,64 € |
| 500 | 0,59700 € | 298,50 € |
| 1.000 | 0,55145 € | 551,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51277 € | 1.025,54 € |
| 4.000 | 0,47990 € | 1.919,60 € |
| 6.000 | 0,46303 € | 2.778,18 € |
| 10.000 | 0,44394 € | 4.439,40 € |
| 14.000 | 0,43257 € | 6.055,98 € |
| 20.000 | 0,42922 € | 8.584,40 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,86030 € |

