
ESR03EZPF6341 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF6341TR-ND - Tape & Reel (TR) 846-ESR03EZPF6341CT-ND - Cut Tape (CT) 846-ESR03EZPF6341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF6341 |
Description | RES 6.34K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03600 € | 3,60 € |
| 250 | 0,02964 € | 7,41 € |
| 500 | 0,02602 € | 13,01 € |
| 1.000 | 0,02318 € | 23,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01920 € | 96,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

