200 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF2000

DigiKey Part Number
846-ESR01MZPF2000TR-ND - Tape & Reel (TR)
846-ESR01MZPF2000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESR01MZPF2000
Description
RES 200 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11400 €1,14 €
250,09120 €2,28 €
500,07840 €3,92 €
1000,06840 €6,84 €
2500,05828 €14,57 €
5000,05322 €26,61 €
1.0000,04906 €49,06 €
5.0000,04041 €202,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03552 €355,20 €
20.0000,03525 €705,00 €
30.0000,03510 €1.053,00 €
50.0000,03473 €1.736,50 €
70.0000,03421 €2.394,70 €
100.0000,03372 €3.372,00 €
120.0000,03349 €4.018,80 €
240.0000,03273 €7.855,20 €
250.0000,03269 €8.172,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €